TE Connectivity 50mm Diameter for use with Chip-on-Board (COB) LEDs

Stock information currently inaccessible
RS Stock No.:
150-1876
Mfr. Part No.:
2-2213699-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Diameter

50mm

For Use With

Chip-on-Board (COB) LEDs

Mounting Type

Screw

Voltage Rating

48V dc

Series

Z50 On/Off

Priced to Clear

Yes

LUMAWISE drive LED holder Type Z50 On/Off series is an LED holder for Chip-on-Board (COB) LEDs where a DC/DC driver has been integrated into the holder itself. This allows luminaire designers to remove driver boxes from spot and track lighting, giving a more aesthetically pleasing solution and removing cost from the system.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy