TE Connectivity for use with Light Controller Base
- RS Stock No.:
- 146-8809
- Mfr. Part No.:
- 2213996-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 146-8809
- Mfr. Part No.:
- 2213996-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Light Controller Base | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Light Controller Base | ||
Priced to Clear Yes | ||
TE Connectivity (TE)s ANSI 136.41 compliant 76 mm and 81 mm diameter photo control base assemblies with sleeves and covers in varying heights, providing a total power and signal interface between the photo control and dimming receptacle. This interface can be used in applications such as LED outdoor roadway, street and area lighting fixtures. The base assembly solution includes power twist lock terminals, spring leaf signal terminals and a separately packaged foam gasket.
Translucent covers are configured to transmit daylight to the light sensing device
IP66 rated
UL 94 flammability rating with a 5V A rated cover
Sleeves are designed with side or topside aperture openings to accommodate directional light sensing devices
IP66 rated
UL 94 flammability rating with a 5V A rated cover
Sleeves are designed with side or topside aperture openings to accommodate directional light sensing devices
