onsemi NCL30000LED1GEVB, 115 V ac Dimmable LED Driver Evaluation Board LED Driver Evaluation Board for NCL30000DR2G for
- RS Stock No.:
- 161-0830
- Mfr. Part No.:
- NCL30000LED1GEVB
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0830
- Mfr. Part No.:
- NCL30000LED1GEVB
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
This is a single stage power factor corrected TRIAC dimmable isolated flyback LED driver intended for lighting applications such as down lights, PAR lamps and residential/commercial LED fixtures. The NCL30000 is based on a fixed on-time, critical conduction mode (CrM) flyback topology. The board is designed to provide 350 mA of constant current and drive up to 15W of LEDs in a single string. Closed loop regulation of the LED current is achieved which results in accurate current regulation across a range of LEDs. This board is specifically designed to support an input line voltage range of 90-135 Vac. The design is power factor corrected with a nominal PF of >0.96. Triac dimming is preconfigured to drive 12 white LEDs at 350 mA from 115 Vac. For optimal dimming performance, a single capacitor can be adjusted to match the numbers of LEDs. The board can support from 4-15 LEDs in series.
Specifications
Attribute | Value |
---|---|
LED Technology | LED Driver |
Kit Classification | Evaluation Board |
For Use With | Dimmable LED Driver |
Featured Device | NCL30000DR2G |
Kit Name | 115 V ac Dimmable LED Driver Evaluation Board |