STMicroelectronics STEVAL-ILL079V1, STEVAL LED Driver Evaluation Board for LED6000 for High Power LED
- RS Stock No.:
- 124-1181
- Mfr. Part No.:
- STEVAL-ILL079V1
- Brand:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each
£29.93
(exc. VAT)
£35.92
(inc. VAT)
Units | Per unit |
1 - 4 | £29.93 |
5 - 9 | £29.14 |
10 - 24 | £28.40 |
25 + | £27.69 |
- RS Stock No.:
- 124-1181
- Mfr. Part No.:
- STEVAL-ILL079V1
- Brand:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
STEVAL-ILL079V1 LED Driver Eval Board for LED6000
The STMicroelectronics STEVAL-ILL079V1 is an inverting buck-boost LED driver evaluation board. The board features the LED6000 current regulator. The LED600 is a monolithic current source with dimming capability, for driving high-power LEDs. The device offers a wide input voltage range, enabling you to use alternative topologies on the board, for example buck-boost.
Eight white LEDs (max 30 V) are powered via a 0.5 A programmed current. Digital dimming is achieved on the board by driving the DIM pin. External circuitry can be added to achieve the necessary level shifting. You can also adjust the current limit threshold and switching frequency on the board, to suit your chosen application.
Eight white LEDs (max 30 V) are powered via a 0.5 A programmed current. Digital dimming is achieved on the board by driving the DIM pin. External circuitry can be added to achieve the necessary level shifting. You can also adjust the current limit threshold and switching frequency on the board, to suit your chosen application.
Features and Benefits
15 V to 30 V input voltage
Negative buck-boost topology
8 white LEDs, 0.5 A programmed current
500 kHz switching frequency
Digital dimming
Compliant with ceramic output capacitors
180° out of phase synchronisation available
Auto recovery overcurrent and thermal protection
15 V to 30 V input voltage
Negative buck-boost topology
8 white LEDs, 0.5 A programmed current
500 kHz switching frequency
Digital dimming
Compliant with ceramic output capacitors
180° out of phase synchronisation available
Auto recovery overcurrent and thermal protection
LED Drivers, Lighting ICs, STMicroelectronics
Specifications
Attribute | Value |
---|---|
LED Technology | LED Driver |
Kit Classification | Evaluation Board |
For Use With | High Power LED |
Featured Device | LED6000 |
Kit Name | STEVAL |
Related links
- STMicroelectronics STEVAL-ILL055V1, STEVAL LED Driver Evaluation...
- STMicroelectronics STEVAL-ILL088V1, STEVAL LED Driver Evaluation...
- STMicroelectronics STEVAL-ILL046V1, STEVAL LED Driver Evaluation...
- STMicroelectronics STEVAL-LLL004V1, STEVAL LED Driver Evaluation...
- STMicroelectronics STEVAL-ILL051V2, STEVAL LED Driver Evaluation...
- STMicroelectronics STEVAL-ILL061V1 STM32 for High Brightness LED
- STMicroelectronics STEVAL-ILL084V1, STEVAL LED Driver Evaluation...
- STMicroelectronics STEVAL-ILL035V2, STEVAL LED Driver Evaluation...