Lumotech L05050 LED Driver L05050
- RS Stock No.:
- 763-7328
- Mfr. Part No.:
- L05050
- Brand:
- Lumotech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 763-7328
- Mfr. Part No.:
- L05050
- Brand:
- Lumotech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumotech | |
| Product Type | LED Driver | |
| Series | L05050 | |
| Standards/Approvals | RoHS Compliance | |
| Select all | ||
|---|---|---|
Brand Lumotech | ||
Product Type LED Driver | ||
Series L05050 | ||
Standards/Approvals RoHS Compliance | ||
LEDlight LED Driver 110-240V Input
The LEDlight series of LED drivers, from Lumotech, provide high efficiency with a high power factor in a compact housing.
High efficiency LED drivers
High power factor: 0.9
SELV equivalent
Compact size
Thermal, short circuit, over voltage and open circuit protection
Related links
- Lumotech IP20 5 Output LED Driver 32 V 700mA Phase LED Driver
- Lumotech IP20 5 Output LED Driver 40 V 250mA Phase LED Driver
- Lumotech IP20 5 Output LED Driver 6 V 1.2A 1/10 V, PWM LED Driver
- Lumotech IP20 5 Output LED Driver 32 V 1.4 A Potentiometer, PWM LED Driver
- Lumotech IP20 5 Output LED Driver 6 V 1.4A 1/10 V PWM LED Driver
- Lumotech 100W Output Constant Current Dimmable
- eldoLED LED Driver
- Orbitec IP20 LED Driver 80 W, 350mA LED Driver
