Osram, 24V Output, 75W Output, 3.13A Output, Constant Voltage
- RS Stock No.:
- 760-6220
- Mfr. Part No.:
- OTi DALI 75/220-240/24 1-4 CH
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 760-6220
- Mfr. Part No.:
- OTi DALI 75/220-240/24 1-4 CH
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 24V | |
| Maximum Output Power | 75W | |
| Output Current | 3.13A | |
| Input Voltage | 198 → 254 V | |
| Operation | Constant Voltage | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP20 | |
| Voltage Rating | 198 → 254V | |
| Series | OPTOTRONIC OTi DALI | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 24V | ||
Maximum Output Power 75W | ||
Output Current 3.13A | ||
Input Voltage 198 → 254 V | ||
Operation Constant Voltage | ||
AC or DC Input Voltage ac | ||
IP Rating IP20 | ||
Voltage Rating 198 → 254V | ||
Series OPTOTRONIC OTi DALI | ||
Related links
- Osram 75W Output Constant Voltage
- Osram 20W Output Constant Voltage
- Osram 30W Output, Constant Voltage
- Osram 250W Output, Constant Voltage Dimmable
- Osram 50W Output, Constant Voltage
- Osram Dimmable LED Driver 75W Output Constant Current Dimmable
- Mean Well 75W Output Constant Voltage
- RND LED Driver 75W Output Constant Voltage Dimmable
