Osram, 24V Output, 250W Output, Constant Voltage Dimmable

Stock information currently inaccessible
RS Stock No.:
285-8551
Distrelec Article No.:
302-38-116
Mfr. Part No.:
OT-250/220-240/24-DIM-P
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Output Voltage

24V

Maximum Output Power

250W

Dimmable

Yes

Input Voltage

264 V ac

Operation

Constant Voltage

COO (Country of Origin):
CN
The LED Power Supply is designed to provide stable output power and comes with high electronically protection against short-circuits, overloads, and over temperature. With dimmable capabilities and a wide operating temperature range, this power supply is suitable for indoor and outdoor installations, offering a lifespan of up to 50,000 hours. Enjoy the convenience of independent installation and the Smart Power Supply feature, boosting power to turn on cold LEDs.

Wide range of products from 20 W to 250 W
Suitable for very cold and hot environments
Stable output power with high protection features
Smart Power Supply for cold LED start-up
Dimmable via fully isolated 1-10 V interface
Galvanic isolation for added safety
Certified for various standards including ENEC, RCM, and CCC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy