MEAN WELL, 30V Output, 120W Output, 4A Output, Constant Voltage Dimmable
- RS Stock No.:
- 738-2368
- Mfr. Part No.:
- HLG-120-30ARS
- Brand:
- MEAN WELL
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 738-2368
- Mfr. Part No.:
- HLG-120-30ARS
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 30V | |
| Maximum Output Power | 120W | |
| Output Current | 4A | |
| Dimmable | Yes | |
| Input Voltage | 127 → 370 V dc, 90 → 264 V ac | |
| Operation | Constant Voltage | |
| Dimming Operation | Potentiometer | |
| AC or DC Input Voltage | ac, dc | |
| IP Rating | IP65 | |
| Number of Outputs | 1 | |
| Voltage Rating | 127 → 370 V dc, 90 → 264 V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 30V | ||
Maximum Output Power 120W | ||
Output Current 4A | ||
Dimmable Yes | ||
Input Voltage 127 → 370 V dc, 90 → 264 V ac | ||
Operation Constant Voltage | ||
Dimming Operation Potentiometer | ||
AC or DC Input Voltage ac, dc | ||
IP Rating IP65 | ||
Number of Outputs 1 | ||
Voltage Rating 127 → 370 V dc, 90 → 264 V ac | ||
- COO (Country of Origin):
- CN
Related links
- RND LED Driver 30W Output Constant Voltage Dimmable
- RND LED Driver 300W Output Constant Voltage Dimmable
- Osram 250W Output, Constant Voltage Dimmable
- MEAN WELL 60W Output Constant Current / Constant Voltage Dimmable
- RND LED Driver 360W Output Constant Voltage Dimmable
- RND LED Driver 100W Output Constant Voltage Dimmable
- RND LED Driver 30W Output Constant Voltage Dimmable
- RND LED Driver 75W Output Constant Voltage Dimmable
