Lumotech LED Driver, 3 → 32V Output, 20W Output, 0.25 → 1 A, 250 → 500 mA Output, Constant Current
- RS Stock No.:
- 723-8700
- Mfr. Part No.:
- L05016i
- Brand:
- Lumotech
Stock information currently inaccessible
- RS Stock No.:
- 723-8700
- Mfr. Part No.:
- L05016i
- Brand:
- Lumotech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumotech | |
| Output Voltage | 3 → 32V | |
| Maximum Output Power | 20W | |
| Output Current | 0.25 → 1 A, 250 → 500 mA | |
| Dimmable | Yes | |
| Input Voltage | 110 → 240 V ac | |
| Operation | Constant Current | |
| LED Driver Type | LED Driver | |
| Dimming Operation | 1 to 10 V, Potentiometer | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP20 | |
| Voltage Rating | 110 → 240V ac | |
| Select all | ||
|---|---|---|
Brand Lumotech | ||
Output Voltage 3 → 32V | ||
Maximum Output Power 20W | ||
Output Current 0.25 → 1 A, 250 → 500 mA | ||
Dimmable Yes | ||
Input Voltage 110 → 240 V ac | ||
Operation Constant Current | ||
LED Driver Type LED Driver | ||
Dimming Operation 1 to 10 V, Potentiometer | ||
AC or DC Input Voltage ac | ||
IP Rating IP20 | ||
Voltage Rating 110 → 240V ac | ||
Related links
- Lumotech LED Driver 20W Output Constant Current Dimmable
- Lumotech LED Driver 40W Output Constant Current
- Lumotech 20W Output Constant Current Dimmable
- Lumotech LED Driver 100W Output Constant Current Dimmable
- Osram LED Driver 20W Output Constant Current
- Recom 20W Output Constant Current
- Recom 20W Output Constant Current
- Recom 20W Output Constant Current
