Lumotech LED Driver, 3 → 45V Output, 20W Output, 100 → 300mA Output, Constant Current Dimmable
- RS Stock No.:
- 177-5980
- Mfr. Part No.:
- L05016CID
- Brand:
- Lumotech
Stock information currently inaccessible
- RS Stock No.:
- 177-5980
- Mfr. Part No.:
- L05016CID
- Brand:
- Lumotech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumotech | |
| Output Voltage | 3 → 45V | |
| Maximum Output Power | 20W | |
| Output Current | 100 → 300mA | |
| Dimmable | Yes | |
| Input Voltage | 110 → 240 V | |
| Operation | Constant Current | |
| LED Driver Type | LED Driver | |
| Dimming Operation | 1 to 10 V, Potentiometer, PWM | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP20 | |
| Voltage Rating | 110 → 240V | |
| Select all | ||
|---|---|---|
Brand Lumotech | ||
Output Voltage 3 → 45V | ||
Maximum Output Power 20W | ||
Output Current 100 → 300mA | ||
Dimmable Yes | ||
Input Voltage 110 → 240 V | ||
Operation Constant Current | ||
LED Driver Type LED Driver | ||
Dimming Operation 1 to 10 V, Potentiometer, PWM | ||
AC or DC Input Voltage ac | ||
IP Rating IP20 | ||
Voltage Rating 110 → 240V | ||
Related links
- Lumotech 20W Output Constant Current Dimmable
- Lumotech LED Driver 20W Output 250 → 500 mA Output, Constant Current
- Lumotech LED Driver 100W Output Constant Current Dimmable
- Osram LED Driver 10W Output Constant Current Dimmable
- Osram LED Driver 20W Output Constant Current
- Lumotech 100W Output Constant Current Dimmable
- Recom 20W Output Constant Current
- Recom 20W Output Constant Current
