eldoLED 4 Output LED Driver, 11V, 31 V, 180 W, 1.4A 1/10 V, Potentiometer LED Driver
- RS Stock No.:
- 697-3027
- Mfr. Part No.:
- PWR180D2
- Brand:
- eldoLED
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 697-3027
- Mfr. Part No.:
- PWR180D2
- Brand:
- eldoLED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | eldoLED | |
| Product Type | LED Driver | |
| Output Voltage | 11V, 31V | |
| Maximum Output Power | 180W | |
| Input Voltage | 12V, 32V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | 1/10 V, Potentiometer | |
| Input Voltage Type | DC | |
| Terminal Type | Quick Connect | |
| Operating Modes | Constant Current | |
| LED Voltage | 12V, 32V | |
| Driver Current | 1.4A | |
| Standards/Approvals | EN, UL, CE, RoHS | |
| Series | Powerdrive | |
| Number of Outputs | 4 | |
| Configuration | Enclosed | |
| Primary Type | DC-DC | |
| Power Dissipation | 180W | |
| Select all | ||
|---|---|---|
Brand eldoLED | ||
Product Type LED Driver | ||
Output Voltage 11V, 31V | ||
Maximum Output Power 180W | ||
Input Voltage 12V, 32V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation 1/10 V, Potentiometer | ||
Input Voltage Type DC | ||
Terminal Type Quick Connect | ||
Operating Modes Constant Current | ||
LED Voltage 12V, 32V | ||
Driver Current 1.4A | ||
Standards/Approvals EN, UL, CE, RoHS | ||
Series Powerdrive | ||
Number of Outputs 4 | ||
Configuration Enclosed | ||
Primary Type DC-DC | ||
Power Dissipation 180W | ||
POWERdrive DC Series Display 45/90/180 Watt LED Driver/Controller
POWERdrives are highly integrated, enclosed and easy to configure constant current driver/controllers with multiple current sources for high-brightness, indoor LED lighting applications. POWERdrives can be integrated in a network or used as standalone devices. ShowMaster allows you to upload show sequences for use in standalone mode. Create and manage your own sequences using the TOOLbox (sold separately) and freely available PC software.
Constant current LED driver/controller
POWERdrive will power 200mA - 500mA (45W), 200mA - 1050mA (90W) and 200mA - 1.4A (180W) high brightness LEDs
Operating supply voltage range 12V - 32Vdc
3 button user interface with display
DMX, DALI and LEDSync compatible allowing 15-bit dimming and colour control and bidirectional communication for driver configuration and temperature read-out
POWERdrive has built in over temperature have an interface for an NTC thermistor
Controls the LED current source for each group individually
Compact form factor 193x50x23mm
Low EMI
Ambient temperature range -20 to 50°C
LEDcode compatible
Spring cage connectors
Related links
- eldoLED 4 Output LED Driver 31 V 1.05A 1/10 V, Potentiometer LED Driver
- eldoLED 4 Output LED Driver 31 V 2.2A DALI RDM LED Driver
- eldoLED 4 Output LED Driver 24 V 6A 1/10 V, Potentiometer LED Driver
- eldoLED 4 Output LED Driver 24 V 1.05A RDM, DMX LED Driver
- eldoLED 4 Output LED Driver 55 V 1.4A RDM, DMX LED Driver
- eldoLED 4 Output LED Driver 55 V 1.4A DMX, RDM LED Driver
- Lumotech IP20 5 Output LED Driver 6 V 1.4A 1/10 V PWM LED Driver
- eldoLED 4 Output LED Driver 45 W, 1.4A Linear LED Driver
