MEAN WELL IP30, IP67 LED Driver, 15V, 16 W, 1.07A
- RS Stock No.:
- 285-8373
- Distrelec Article No.:
- 301-34-901
- Mfr. Part No.:
- LPF-16-15
- Brand:
- MEAN WELL
Add 5 more to save £2.00
View bulk pricing optionsSubtotal (1 unit)*
£14.47
(exc. VAT)
£17.36
(inc. VAT)
FREE delivery for orders over £60.00
- 2 unit(s) ready to ship
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £14.47 | - |
| 5 - 9 | £14.07 | £2.00 |
| 10 - 24 | £13.69 | £7.80 |
| 25 - 49 | £13.32 | £28.75 |
| 50 + | £12.99 | £74.00 |
*price indicative
- RS Stock No.:
- 285-8373
- Distrelec Article No.:
- 301-34-901
- Mfr. Part No.:
- LPF-16-15
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 15V | |
| Product Type | LED Driver | |
| Maximum Output Power | 16W | |
| Input Voltage | 305V ac | |
| Dimming Operation | No | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP30, IP67 | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 15V, 8.25V | |
| Driver Current | 1.07A | |
| Standards/Approvals | GB17743, GB19510.1, J61347-1, GB19510.14, EN61000-3-2 Class C, EAC TP TC 020, EN61000-3-3, EN61000-4-11, EN55015, EN61000-4-2, EAC TP TC 004, CSA C22.2 No. 250.0-08, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, EN61347-2-13, EN61547, EN62384, ENEC EN61347-1, GB17625.1, UL8750, UL60950-1, TUV EN60950-1, J61347-2-13 | |
| Series | LPF-16 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 15V | ||
Product Type LED Driver | ||
Maximum Output Power 16W | ||
Input Voltage 305V ac | ||
Dimming Operation No | ||
Input Voltage Type AC/DC | ||
IP Rating IP30, IP67 | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 15V, 8.25V | ||
Driver Current 1.07A | ||
Standards/Approvals GB17743, GB19510.1, J61347-1, GB19510.14, EN61000-3-2 Class C, EAC TP TC 020, EN61000-3-3, EN61000-4-11, EN55015, EN61000-4-2, EAC TP TC 004, CSA C22.2 No. 250.0-08, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, EN61347-2-13, EN61547, EN62384, ENEC EN61347-1, GB17625.1, UL8750, UL60950-1, TUV EN60950-1, J61347-2-13 | ||
Series LPF-16 | ||
- COO (Country of Origin):
- TW
Related links
- MEAN WELL IP30 48V, 16 W 3 in 1
- MEAN WELL IP30 1 Output LED Driver 15 W, 1A LED Driver
- MEAN WELL IP30 42V 1.34A 3 in 1
- MEAN WELL IP30 5 Output LED Driver 6.6 V 1.34A LED Driver
- MEAN WELL IP30 5 Output LED Driver 54 V 300mA LED Driver
- MEAN WELL IP30 LED Driver 16 W 3 in 1
- MEAN WELL IP30 5 Output LED Driver 20 V 800mA 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP30 1 Output LED Driver 12 W, 0.8A LED Driver
