MEAN WELL IP67, IP65 1 Output LED Driver, 48V, 62 W 1 to 10 V dc, 10V PWM or Resistance Constant Voltage + Constant
- RS Stock No.:
- 285-8218
- Distrelec Article No.:
- 301-57-198
- Mfr. Part No.:
- HLG-60H-48B
- Brand:
- MEAN WELL
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
£25.33
(exc. VAT)
£30.40
(inc. VAT)
FREE delivery for orders over £60.00
- 11 unit(s) ready to ship
- Plus 13 unit(s) shipping from 12 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £25.33 | - |
| 5 - 9 | £24.63 | 2% |
| 10 - 24 | £23.95 | 5% |
| 25 - 49 | £23.32 | 7% |
| 50 + | £22.73 | 10% |
*price indicative
- RS Stock No.:
- 285-8218
- Distrelec Article No.:
- 301-57-198
- Mfr. Part No.:
- HLG-60H-48B
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 48V | |
| Maximum Output Power | 62W | |
| Input Voltage | 431V dc | |
| Sub Type | Constant Voltage + Constant Current | |
| Dimming Operation | 1 to 10 V dc, 10V PWM or Resistance | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| LED Voltage | 15V, 54V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | UL8750(type”HL”), KC61347 1 KC61347 2 13, independent, GB19510.14, GB17743, GB17625.1, ES/NZS 61347-2-13 GB19510.1, ES/NZS 61347-1, EN61000-3-3, EN61000-3-2 Class C (60%), EN55015, EAC TP TC 020, EAC TP TC 004, CSA C22.2 No. 250.0-08 | |
| Series | HLG-60H | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 48V | ||
Maximum Output Power 62W | ||
Input Voltage 431V dc | ||
Sub Type Constant Voltage + Constant Current | ||
Dimming Operation 1 to 10 V dc, 10V PWM or Resistance | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
LED Voltage 15V, 54V | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals UL8750(type”HL”), KC61347 1 KC61347 2 13, independent, GB19510.14, GB17743, GB17625.1, ES/NZS 61347-2-13 GB19510.1, ES/NZS 61347-1, EN61000-3-3, EN61000-3-2 Class C (60%), EN55015, EAC TP TC 020, EAC TP TC 004, CSA C22.2 No. 250.0-08 | ||
Series HLG-60H | ||
Number of Outputs 1 | ||
Related links
- MEAN WELL IP65 48V, 185 W 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 36V 1.7A 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 48V 1A 3 in 1 Constant Voltage + Constant Current
- MEAN WELL IP67 54V 1.15A 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 15V 4A 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 LED Driver 96 dBm 3 in 1, 10V PWM and Resistance
- MEAN WELL IP67 LED Driver 120 dBm 10V PWM and Resistance, 3 in 1
- MEAN WELL IP67 48V, 100 W Constant Voltage+Constant Current LED Driver
