MEAN WELL, 286V Output, 200 W Output Dimmable
- RS Stock No.:
- 285-7467
- Distrelec Article No.:
- 301-34-687
- Mfr. Part No.:
- ELG-200-C700B
- Brand:
- MEAN WELL
Stock information currently inaccessible
- RS Stock No.:
- 285-7467
- Distrelec Article No.:
- 301-34-687
- Mfr. Part No.:
- ELG-200-C700B
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 286V | |
| Maximum Output Power | 200W | |
| Input Voltage | 305V ac | |
| Mount Type | Screw | |
| Dimming Operation | Yes | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Current | |
| Standards/Approvals | No | |
| Number of Outputs | 1 | |
| Series | ELG | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 286V | ||
Maximum Output Power 200W | ||
Input Voltage 305V ac | ||
Mount Type Screw | ||
Dimming Operation Yes | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Operating Modes Constant Current | ||
Standards/Approvals No | ||
Number of Outputs 1 | ||
Series ELG | ||
- COO (Country of Origin):
- CN
The high-quality constant current LED driver with a power range of 150-200W. It is designed to provide a stable and efficient power supply for LED lighting systems. With its compact size and IP65/IP67 rating, it is suitable for both indoor and outdoor applications. The ELG-200-C700B is compliant with safety standards and offers protection features such as over voltage and over temperature protection. It is a reliable and durable solution for powering LED lighting systems.
High-quality constant current LED driver
Power range of 150-200W
Compact size and IP65/IP67 rating
Suitable for indoor and outdoor applications
Compliant with safety standards
Over voltage and over temperature protection
Reliable and durable solution for LED lighting systems
Related links
- MEAN WELL Constant Current LED Driver 200 W Output 3 in 1
- MEAN WELL 200 W Output, 700 mA 3 in 1
- MEAN WELL 76 W Output Dimmable
- MEAN WELL 100 W Output Dimmable
- MEAN WELL 100 W Output Dimmable
- MEAN WELL 100 W Output Dimmable
- MEAN WELL 100 W Output Dimmable
- MEAN WELL LED Driver 200 W Output, 8.4 A 3 in 1 Dimming
