MEAN WELL, 24V Output, 76 W Output Dimmable
- RS Stock No.:
- 285-7469
- Distrelec Article No.:
- 301-34-732
- Mfr. Part No.:
- ELG-75-24DA-3Y
- Brand:
- MEAN WELL
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 25 Metre(s)
£139.62
(exc. VAT)
£167.54
(inc. VAT)
- RS Stock No.:
- 285-7469
- Distrelec Article No.:
- 301-34-732
- Mfr. Part No.:
- ELG-75-24DA-3Y
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 76W | |
| Input Voltage | 431V dc | |
| Mount Type | Screw | |
| Dimming Operation | Yes | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Current/Constant Voltage | |
| Number of Outputs | 1 | |
| Standards/Approvals | No | |
| Series | ELG | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V | ||
Product Type LED Driver | ||
Maximum Output Power 76W | ||
Input Voltage 431V dc | ||
Mount Type Screw | ||
Dimming Operation Yes | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Operating Modes Constant Current/Constant Voltage | ||
Number of Outputs 1 | ||
Standards/Approvals No | ||
Series ELG | ||
- COO (Country of Origin):
- TW
The 48-75W Constant Voltage + Constant Current LED Driver is designed to provide a reliable and efficient power source for LED lighting systems. The ELG-75 series is known for its high quality and durability, making it a perfect choice for both residential and commercial applications. With its constant voltage and constant current capabilities, this LED driver ensures a stable and consistent output, thereby prolonging the lifespan of LED lights. It is also equipped with various protection features such as over current, over voltage, and over temperature protection, ensuring the safety of the connected LED lights.
Designed to provide a reliable and efficient power source for LED lighting systems
High quality and durable construction
Stable and consistent output for prolonged LED lifespan
Equipped with over current, over voltage, and over temperature protection
Easy to install and integrate into any lighting system

