MEAN WELL IP67, IP65 1 Output LED Driver, 57V, 201 W 10V PWM or Resistance, 0 to 10 V dc
- RS Stock No.:
- 285-7466
- Distrelec Article No.:
- 301-57-114
- Mfr. Part No.:
- ELG-200-54A-3Y
- Brand:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£35.75
(exc. VAT)
£42.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 14 September 2026
- Plus 12 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £35.75 |
| 5 - 9 | £34.76 |
| 10 - 24 | £33.82 |
| 25 - 49 | £32.93 |
| 50 + | £32.08 |
*price indicative
- RS Stock No.:
- 285-7466
- Distrelec Article No.:
- 301-57-114
- Mfr. Part No.:
- ELG-200-54A-3Y
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 57V | |
| Product Type | LED Driver | |
| Maximum Output Power | 201W | |
| Input Voltage | 305V ac | |
| Dimming Operation | 10V PWM or Resistance, 0 to 10 V dc | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | IEC/ES/NZS 61347-2-13, IS 15885(Part 2/Sec13), IEC/ES/NZS 61347-1 | |
| Number of Outputs | 1 | |
| Series | ELG-200 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 57V | ||
Product Type LED Driver | ||
Maximum Output Power 201W | ||
Input Voltage 305V ac | ||
Dimming Operation 10V PWM or Resistance, 0 to 10 V dc | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals IEC/ES/NZS 61347-2-13, IS 15885(Part 2/Sec13), IEC/ES/NZS 61347-1 | ||
Number of Outputs 1 | ||
Series ELG-200 | ||
The high-quality constant voltage + constant current LED driver. It is designed to provide a reliable and efficient power supply for LED lighting applications. With a power output ranging from 144W to 200W and a voltage range of 100VAC to 305VAC, this LED driver is versatile and suitable for various lighting setups. It features a compact design with a durable case that ensures long-lasting performance. It is perfect for both indoor and outdoor lighting installations, offering reliable power and efficient performance.
Constant voltage + constant current design for reliable performance
Compact and durable case for long-lasting performance
Suitable for indoor and outdoor lighting installations
Related links
- MEAN WELL IP67 36V Resistance, 3 in 1
- MEAN WELL IP65 24V 8.4A 10V PWM additive Resistance
- MEAN WELL IP67 48V Resistance, 3 in 1
- MEAN WELL IP67 LED Driver 95 V 3 in 1
- MEAN WELL IP67 1 Output LED Driver 100 W Dimmable
- MEAN WELL IP67 24V 0 to 10 V dc
- MEAN WELL IP67 42V 10V PWM, Resistance
- MEAN WELL IP67 48V 4.16A 3 in 1 Dimming LED Driver
