MEAN WELL IP67, IP65 1 Output LED Driver, 48V, 150 W, 65A 0 to 10 V dc

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

£30.33

(exc. VAT)

£36.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£30.33-
5 - 9£29.492%
10 - 24£28.695%
25 - 49£27.937%
50 +£27.2210%

*price indicative

RS Stock No.:
285-7463
Distrelec Article No.:
301-34-620
Mfr. Part No.:
ELG-150-48B-3Y
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

48V

Maximum Output Power

150W

Input Voltage

431V dc

Dimming Operation

0 to 10 V dc

Input Voltage Type

AC

Terminal Type

Wire

IP Rating

IP67, IP65

LED Voltage

12V, 24V

Driver Current

65A

Operating Modes

Constant Current/Constant Voltage

Number of Outputs

1

Series

ELG-150

Standards/Approvals

R-41027766, IS 15885(Part 2/Sec13)

COO (Country of Origin):
CN
The high-quality constant voltage + constant current LED driver designed to provide reliable and efficient power for LED lighting systems. With a power range of 84-150W, this driver is capable of delivering a constant voltage of 48V and a constant current of up to 3.13A. It features IP65 and IP67 protection, making it suitable for both indoor and outdoor applications. It is compliant with various safety standards, ensuring the utmost safety and reliability. Its compact and robust design ensures easy installation and long-term durability.

84-150W constant voltage + constant current LED driver

Wide input voltage range of 100-305VAC

High efficiency and low harmonic distortion

IP65 and IP67 protection for versatile applications

Compliant with safety standards for peace of mind

Compact and robust design for easy installation and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy