Osram IP66 5 Output LED Driver, 42V, 29.4 W, 500mA Dimmable LED Driver
- RS Stock No.:
- 181-5744
- Mfr. Part No.:
- 4052899545823
- Brand:
- Osram
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-5744
- Mfr. Part No.:
- 4052899545823
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 42V | |
| Maximum Output Power | 29.4W | |
| Input Voltage | 220V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Yes | |
| Terminal Type | Wire | |
| Input Voltage Type | AC | |
| IP Rating | IP66 | |
| Driver Current | 500mA | |
| LED Voltage | 198V ac, 264V ac | |
| Operating Modes | Constant Voltage | |
| Standards/Approvals | ENEC, EN, EAC, CE, CCC | |
| Series | OT | |
| Number of Outputs | 5 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 6W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 42V | ||
Maximum Output Power 29.4W | ||
Input Voltage 220V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Yes | ||
Terminal Type Wire | ||
Input Voltage Type AC | ||
IP Rating IP66 | ||
Driver Current 500mA | ||
LED Voltage 198V ac, 264V ac | ||
Operating Modes Constant Voltage | ||
Standards/Approvals ENEC, EN, EAC, CE, CCC | ||
Series OT | ||
Number of Outputs 5 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 6W | ||
- COO (Country of Origin):
- CN
Osram LED Driver
The Osram OT FIT 40/220-240/24 P is a dimmable LED driver that gives a 24.2V constant voltage.
Features and Benefits
• Dimming range is 1% to 100%
• High electronic reversible short circuit, overload, over temperature protection
• Independent installation possible
• Input voltage range is from 198VAC to 264VAC
• Installation in very cold and hot environments
• Lifetime is up to 50,000h
• Nominal output power is 40W
• Nominal Supply voltage is 220 to 240V
• Output supply voltage is 24.2V
• Smart power supply boosting power to turn on cold LEDs
• Surge protection is up to 4kV
• Very stable output power
Applications
• Facades, public squares, cruise ships
• Signage
• Suitable for indoor and outdoor installations
Certifications
• 1P67 rating
• CCC certified
• EAC certified
• EN 61347-1, EN 61347-2-13, EN 61000-3-2, EN 55015, EN 60598-2-22, EN 61000-3-3, EN 61547, EN 62384
• ENEC certified
• IP66 rating
• RCM certified
Related links
- Osram IP66 5 Output LED Driver 29.4 W, 500mA Dimmable LED Driver
- Osram IP20 5 Output LED Driver 29.4 W, 500mA Dimmable LED Driver
- Osram IP20 5 Output LED Driver 29.4 W, 500mA LED Driver
- Osram IP20 5 Output LED Driver 29.4 W, 1.05A LED Driver
- Osram IP20 5 Output LED Driver 29.4 W, 650mA LED Driver
- LEDVANCE IP20 1 Output LED Driver 20 W, 500mA Non-Dimmable LED Driver
- Osram IP66 5 Output LED Driver 15 W, 1.22A LED Driver
- Inventronics IP20 1 Output LED Driver 20 W, 500mA Non-Dimmable CS Mini
