MEAN WELL IP67 1 Output LED Driver, 27V, 80 W, 3.4A LED Driver
- RS Stock No.:
- 938-788
- Mfr. Part No.:
- HLG-80H-24
- Brand:
- MEAN WELL
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-788
- Mfr. Part No.:
- HLG-80H-24
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 27V | |
| Product Type | LED Driver | |
| Maximum Output Power | 80W | |
| Input Voltage | 305V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| LED Voltage | 24V | |
| Driver Current | 3.4A | |
| Operating Modes | Constant Current/Constant Voltage | |
| Number of Outputs | 1 | |
| Series | HLG | |
| Standards/Approvals | CE | |
| Configuration | Enclosed | |
| Primary Type | LED | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 27V | ||
Product Type LED Driver | ||
Maximum Output Power 80W | ||
Input Voltage 305V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
LED Voltage 24V | ||
Driver Current 3.4A | ||
Operating Modes Constant Current/Constant Voltage | ||
Number of Outputs 1 | ||
Series HLG | ||
Standards/Approvals CE | ||
Configuration Enclosed | ||
Primary Type LED | ||
- COO (Country of Origin):
- CN
The MEAN WELL LED driver designed for constant voltage and current operation, catering to diverse lighting requirements while ensuring efficiency and reliability in various conditions.
Dual mode operation provides flexibility for varied lighting applications
High efficiency rating up to 91%, ensuring lower energy consumption
Wide input voltage range of 90 to 305VAC, accommodating various installation needs
IP65/IP67 rating allows for both indoor and outdoor installations
Related links
- MEAN WELL IP65 1 Output LED Driver 81.6 W, 3.4A Potentiometer LED Driver
- MEAN WELL IP67 5 Output LED Driver 81.6 W, 3.4A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP65 1 Output LED Driver 122.4 W, 3.4A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 80 W, 350mA Potentiometer LED Driver
- MEAN WELL IP67 5 Output LED Driver 80 W, 5A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP65 1 Output LED Driver 80 W, 4A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 80 W, 2.3A Potentiometer LED Driver
- MEAN WELL IP67 5 Output LED Driver 122.4 W, 3.4A LED Driver
