MEAN WELL IP65 1 Output LED Driver, 22V, 80 W, 4A Potentiometer LED Driver

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
938-787
Mfr. Part No.:
HLG-80H-20A
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

22V

Maximum Output Power

80W

Input Voltage

305V ac

Mount Type

Panel Mount

Sub Type

LED Driver

Dimming Operation

Potentiometer

Terminal Type

Wire

Input Voltage Type

AC/DC

IP Rating

IP65

Driver Current

4A

LED Voltage

20V

Operating Modes

Constant Current/Constant Voltage

Standards/Approvals

CE

Number of Outputs

1

Series

HLG

Configuration

Enclosed

Primary Type

LED

COO (Country of Origin):
CN
The MEAN WELL LED driver designed for constant voltage and constant current applications. It is highly efficient, operating over a wide input voltage range while ensuring optimal performance in diverse lighting situations.

Operates in constant voltage and constant current modes for versatile applications

Efficiency reaches up to 91%, enhancing energy savings

Wide voltage range of 90 to 305VAC caters to various installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy