MEAN WELL IP67 1 Output LED Driver, 26.4V, 75 W, 3.15A PWM LED Driver

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
938-755
Mfr. Part No.:
ELG-75-24B-3Y
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

26.4V

Maximum Output Power

75W

Input Voltage

305V ac

Mount Type

Panel Mount

Sub Type

LED Driver

Dimming Operation

PWM

Input Voltage Type

AC/DC

Terminal Type

Wire

IP Rating

IP67

LED Voltage

24V

Operating Modes

Constant Current/Constant Voltage

Driver Current

3.15A

Standards/Approvals

CE

Series

ELG

Number of Outputs

1

Configuration

Enclosed

Primary Type

LED

COO (Country of Origin):
CN
The MEAN WELL LED driver designed to deliver constant voltage and current for lighting applications, ensuring optimal performance under various conditions.

Dual mode operation supports both constant voltage and constant current output

IP65/IP67 ratings provide robust protection for indoor and outdoor installations

High efficiency of up to 90% minimises energy costs

Built-in dimming options enhance flexibility in light control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy