MEAN WELL IP67 1 Output LED Driver, 26.4V, 75 W, 3.15A LED Driver

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
938-754
Mfr. Part No.:
ELG-75-24
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

26.4V

Maximum Output Power

75W

Input Voltage

305V ac

Mount Type

Panel Mount

Sub Type

LED Driver

Dimming Operation

No

Input Voltage Type

AC/DC

Terminal Type

Wire

IP Rating

IP67

LED Voltage

24V

Operating Modes

Constant Current/Constant Voltage

Driver Current

3.15A

Standards/Approvals

CE

Series

ELG

Number of Outputs

1

Configuration

Enclosed

Primary Type

LED

COO (Country of Origin):
CN
The MEAN WELL LED driver designed for constant voltage and constant current applications, providing a reliable power solution with adjustable output current functionality for optimal lighting control.

Delivers a rated output voltage of 24V DC, ensuring compatibility with various LED configurations

Features a Compact design with a maximum case temperature of 85°C for enhanced thermal performance

Equipped with adjustable output current ranging from 1.57 to 3.15A for tailored application needs

Contains short circuit protection and over temperature functions to safeguard user applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy