LEDVANCE IP20 LED Driver, 45V, 55 W, 600mA DALI2 Constant Current LED Driver

Subtotal (1 unit)*

£145.82

(exc. VAT)

£174.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£145.82

*price indicative

RS Stock No.:
900-023
Mfr. Part No.:
4099854295171
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

LED Driver

Output Voltage

45V

Maximum Output Power

55W

Input Voltage

240V

Mount Type

Hole

Sub Type

Constant Current LED Driver

Dimming Operation

DALI2

Terminal Type

Push Terminal

Input Voltage Type

AC/DC

IP Rating

IP20

Operating Modes

Constant Current

LED Voltage

45V

Driver Current

600mA

Standards/Approvals

ENEC

Series

DR

Primary Type

Constant Current LED driver

COO (Country of Origin):
CN
The LEDVANCE LED Driver designed for use with LED tube lighting. Its primary function is to provide reliable power with Advanced dimming capabilities for optimal lighting control.

Multiwatt configuration caters to varying power requirements

DALI 2.0 Interface allows seamless integration for dimming and sensing

Adjustable output currents enhance flexibility during installation

Safety features include overload and short-circuit protection

Designed to operate within a wide temperature range, ensuring durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy