MEAN WELL LED Driver
- RS Stock No.:
- 534-744
- Distrelec Article No.:
- 303-72-474
- Mfr. Part No.:
- PCD-60-1750B
- Brand:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
£16.50
(exc. VAT)
£19.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.50 |
*price indicative
- RS Stock No.:
- 534-744
- Distrelec Article No.:
- 303-72-474
- Mfr. Part No.:
- PCD-60-1750B
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Standards/Approvals | No | |
| Series | PCD-60 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Standards/Approvals No | ||
Series PCD-60 | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL LED Driver
- MEAN WELL IP30 5 Output LED Driver 43 V 1400mA LED Driver
- MEAN WELL IP30 5 Output LED Driver 30 V 2A LED Driver
- MEAN WELL IP30 5 Output LED Driver 57 V 1050mA LED Driver
- MEAN WELL IP30 5 Output LED Driver 86 V 700mA LED Driver
- MEAN WELL IP42 1 Output LED Driver 25 V 2400mA, 500 mA AC phase-cut dimming
- MEAN WELL PCD-25-350B LED Driver PCD
- MEAN WELL LED Driver 60 W, 2.5A Constant Voltage LED Driver
