DiodesZetex ZXSC310E5TA LED Driver IC, 8 V 5-Pin SOT-23
- RS Stock No.:
- 921-0846
- Mfr. Part No.:
- ZXSC310E5TA
- Brand:
- DiodesZetex
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
£537.00
(exc. VAT)
£644.40
(inc. VAT)
- RS Stock No.:
- 921-0846
- Mfr. Part No.:
- ZXSC310E5TA
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Input Voltage | 8 V | |
| AC or DC Input Voltage | ac, dc | |
| Dimming Operation | PFM | |
| Application | Cell Phones, Digital Cameras, LED Flashlights, PDA, White Led Backlighting | |
| Package Type | SOT-23 | |
| Number of Pins | 5 | |
| Maximum Output Voltage | 8V | |
| Minimum Output Voltage | 0.8V | |
| Current Rating | 4mA | |
| Power Dissipation | 450mW | |
| Series | ZXSC310 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Input Voltage 8 V | ||
AC or DC Input Voltage ac, dc | ||
Dimming Operation PFM | ||
Application Cell Phones, Digital Cameras, LED Flashlights, PDA, White Led Backlighting | ||
Package Type SOT-23 | ||
Number of Pins 5 | ||
Maximum Output Voltage 8V | ||
Minimum Output Voltage 0.8V | ||
Current Rating 4mA | ||
Power Dissipation 450mW | ||
Series ZXSC310 | ||
- COO (Country of Origin):
- CN
