DiodesZetex AL9910-5S-13 LED Driver IC, 500 V 10mA 8-Pin SOIC
- RS Stock No.:
- 921-0354
- Mfr. Part No.:
- AL9910-5S-13
- Brand:
- DiodesZetex
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 2500)
£447.50
(exc. VAT)
£537.00
(inc. VAT)
- RS Stock No.:
- 921-0354
- Mfr. Part No.:
- AL9910-5S-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Output Current | 10mA | |
| Input Voltage | 500 V | |
| AC or DC Input Voltage | dc | |
| Dimming Operation | Analogue, PWM | |
| Application | Backlighting, General Purpose Constant Current Source, LED Driver, LED Lighting, Signage Lighting | |
| Package Type | SOIC | |
| Number of Pins | 8 | |
| Current Rating | 500µA | |
| Power Dissipation | 630mW | |
| Series | AL9910 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Output Current 10mA | ||
Input Voltage 500 V | ||
AC or DC Input Voltage dc | ||
Dimming Operation Analogue, PWM | ||
Application Backlighting, General Purpose Constant Current Source, LED Driver, LED Lighting, Signage Lighting | ||
Package Type SOIC | ||
Number of Pins 8 | ||
Current Rating 500µA | ||
Power Dissipation 630mW | ||
Series AL9910 | ||
- COO (Country of Origin):
- CN

