Monolithic Power Systems (MPS) MP2488DN-LF LED Driver IC, 4.5 → 55 V 2A 8-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
917-5730
Mfr. Part No.:
MP2488DN-LF
Brand:
Monolithic Power Systems (MPS)
Find similar products by selecting one or more attributes.
Select all

Brand

Monolithic Power Systems (MPS)

Output Current

2A

Input Voltage

4.5 → 55 V

AC or DC Input Voltage

dc

Dimming Operation

PWM

Application

Automotive Lighting, Constant Current Source, General LED Lighting, High Power LED

Package Type

SOIC

Number of Pins

8

Power Dissipation

2.5W

Series

MP2488

COO (Country of Origin):
CN