onsemi MC10SX1130DG LED Driver IC, -5.2 → 5 V dc 100mA 16-Pin SOIC
- RS Stock No.:
- 908-0979
- Mfr. Part No.:
- MC10SX1130DG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£3.27
(exc. VAT)
£3.92
(inc. VAT)
- RS Stock No.:
- 908-0979
- Mfr. Part No.:
- MC10SX1130DG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Output Current | 100mA | |
| Input Voltage | -5.2 → 5 V dc | |
| AC or DC Input Voltage | dc | |
| Application | Fibre Optic Module, Optical LED Device | |
| Package Type | SOIC | |
| Number of Pins | 16 | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Output Current 100mA | ||
Input Voltage -5.2 → 5 V dc | ||
AC or DC Input Voltage dc | ||
Application Fibre Optic Module, Optical LED Device | ||
Package Type SOIC | ||
Number of Pins 16 | ||
