Infineon BCR205WH6327XTSA1 Constant Current LED Driver, 1.8 → 18 V dc 500μA 4-Pin SOT-343
- RS Stock No.:
- 892-2131
- Mfr. Part No.:
- BCR205WH6327XTSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 892-2131
- Mfr. Part No.:
- BCR205WH6327XTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 500µA | |
| Input Voltage | 1.8 → 18 V dc | |
| AC or DC Input Voltage | dc | |
| Application | Ultra Low Drop Voltage Controller | |
| Package Type | SOT-343 | |
| Number of Pins | 4 | |
| Current Rating | 5 → 80mA | |
| Power Dissipation | 100mW | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 500µA | ||
Input Voltage 1.8 → 18 V dc | ||
AC or DC Input Voltage dc | ||
Application Ultra Low Drop Voltage Controller | ||
Package Type SOT-343 | ||
Number of Pins 4 | ||
Current Rating 5 → 80mA | ||
Power Dissipation 100mW | ||
