onsemi FAN5640S7X LED Driver IC, 6 → 20 V dc 50mA 6-Pin SC70

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
865-1139
Mfr. Part No.:
FAN5640S7X
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Output Current

50mA

Input Voltage

6 → 20 V dc

AC or DC Input Voltage

dc

Dimming Operation

Input Rail Dimming, PWM

Application

Cell Phones, DSC, High Voltage Keypad LED Illumination, Main Display and Sub Display Illumination, MP3 Player, PDA, PMP, Pocket PC, Smartphone

Package Type

SC70

Number of Pins

6

Current Rating

30mA

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy