onsemi FAN5646UC00X LED Driver IC, 2.7 → 5.5 V dc 22mA 4-Pin WLCSP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
865-1132
Mfr. Part No.:
FAN5646UC00X
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Output Current

22mA

Input Voltage

2.7 → 5.5 V dc

AC or DC Input Voltage

dc

Dimming Operation

PWM

Application

Bluetooth Headsets PMP, Cell Phones, Digital Cameras, MP3 Player, Pocket PC

Package Type

WLCSP

Number of Pins

4

Current Rating

5 → 20mA

Priced to Clear

Yes

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy