Microchip HV9923N8-G LED Driver IC, 20 → 400 V ac 30mA 4-Pin SOT-89
- RS Stock No.:
- 829-3409
- Mfr. Part No.:
- HV9923N8-G
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 829-3409
- Mfr. Part No.:
- HV9923N8-G
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Output Current | 30mA | |
| Input Voltage | 20 → 400 V ac | |
| AC or DC Input Voltage | ac | |
| Dimming Operation | Triac | |
| Maximum Output Power | 1.6W | |
| Application | Decorative Lighting, Low Power Lighting Fixtures | |
| Package Type | SOT-89 | |
| Number of Pins | 4 | |
| Current Rating | 30mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Output Current 30mA | ||
Input Voltage 20 → 400 V ac | ||
AC or DC Input Voltage ac | ||
Dimming Operation Triac | ||
Maximum Output Power 1.6W | ||
Application Decorative Lighting, Low Power Lighting Fixtures | ||
Package Type SOT-89 | ||
Number of Pins 4 | ||
Current Rating 30mA | ||
