Microchip CL7SG-G LED Driver IC, 6.5 → 90 V dc 100mA 8-Pin SOIC
- RS Stock No.:
- 829-3310
- Mfr. Part No.:
- CL7SG-G
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 829-3310
- Mfr. Part No.:
- CL7SG-G
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Output Current | 100mA | |
| Input Voltage | 6.5 → 90 V dc | |
| AC or DC Input Voltage | dc | |
| Dimming Operation | PWM | |
| Application | Flashlight, Low Power Lighting Fixtures, Signage, Specialty Lighting | |
| Package Type | SOIC | |
| Number of Pins | 8 | |
| Maximum Output Voltage | 90V | |
| Minimum Output Voltage | 4V | |
| Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Output Current 100mA | ||
Input Voltage 6.5 → 90 V dc | ||
AC or DC Input Voltage dc | ||
Dimming Operation PWM | ||
Application Flashlight, Low Power Lighting Fixtures, Signage, Specialty Lighting | ||
Package Type SOIC | ||
Number of Pins 8 | ||
Maximum Output Voltage 90V | ||
Minimum Output Voltage 4V | ||
Current Rating 100mA | ||
