onsemi NLSF595MNR2G LED Driver IC, -0.5 → 7 V dc 50mA 16-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
805-4446
Mfr. Part No.:
NLSF595MNR2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Output Current

50mA

Input Voltage

-0.5 → 7 V dc

AC or DC Input Voltage

dc

Maximum Output Power

450mW

Package Type

QFN

Number of Pins

16

Maximum Output Voltage

5.5V

Minimum Output Voltage

0V

Current Rating

50mA