DiodesZetex PAM2803AAF095 LED Driver IC, 0.9 → 5.5 V dc 1A 6-Pin SOT-23

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 3000)

£522.00

(exc. VAT)

£626.40

(inc. VAT)

RS Stock No.:
790-2928
Mfr. Part No.:
PAM2803AAF095
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Output Current

1A

Input Voltage

0.9 → 5.5 V dc

AC or DC Input Voltage

dc

Maximum Output Power

400mW

Application

Flashlight

Package Type

SOT-23

Number of Pins

6

Maximum Output Voltage

5V

Current Rating

750mA

Priced to Clear

Yes

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy