onsemi CAT9532HV6I-GT2 LED Driver IC, 2.3 → 5.5 V dc 25mA 24-Pin TQFN
- RS Stock No.:
- 789-3963
- Mfr. Part No.:
- CAT9532HV6I-GT2
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 789-3963
- Mfr. Part No.:
- CAT9532HV6I-GT2
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Output Current | 25mA | |
| Input Voltage | 2.3 → 5.5 V dc | |
| AC or DC Input Voltage | dc | |
| Dimming Operation | PWM | |
| Application | Alarm Systems, Power Switches, Push-Buttons, RGB Color Mixing, Sensors Control | |
| Package Type | TQFN | |
| Number of Pins | 24 | |
| Current Rating | 25mA | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Output Current 25mA | ||
Input Voltage 2.3 → 5.5 V dc | ||
AC or DC Input Voltage dc | ||
Dimming Operation PWM | ||
Application Alarm Systems, Power Switches, Push-Buttons, RGB Color Mixing, Sensors Control | ||
Package Type TQFN | ||
Number of Pins 24 | ||
Current Rating 25mA | ||
