onsemi FLS1800XS Lighting Controller, 25 V dc 7A 9-Pin SIP
- RS Stock No.:
- 774-1111
- Mfr. Part No.:
- FLS1800XS
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 774-1111
- Mfr. Part No.:
- FLS1800XS
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Output Current | 7A | |
| Input Voltage | 25 V dc | |
| AC or DC Input Voltage | dc | |
| Maximum Output Power | 120W | |
| Application | General LED Lighting | |
| Package Type | SIP | |
| Number of Pins | 9 | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Output Current 7A | ||
Input Voltage 25 V dc | ||
AC or DC Input Voltage dc | ||
Maximum Output Power 120W | ||
Application General LED Lighting | ||
Package Type SIP | ||
Number of Pins 9 | ||
- COO (Country of Origin):
- MY
