Texas Instruments TPS92551TZ/NOPB LED Driver IC, 4.5 → 60 V dc 300 → 450mA 7-Pin TO-PMOD

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
769-6333
Mfr. Part No.:
TPS92551TZ/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Output Current

300 → 450mA

Input Voltage

4.5 → 60 V dc

AC or DC Input Voltage

dc

Dimming Operation

PWM

Maximum Output Power

23W

Application

Architectural Lighting, General Lighting, Street Lighting, Underwater Lighting

Package Type

TO-PMOD

Number of Pins

7

Current Rating

300 → 450mA