Texas Instruments TPS92550TZ/NOPB LED Driver IC, 4.5 → 36 V dc 300 → 450mA 7-Pin TO-PMOD
- RS Stock No.:
- 769-6324
- Mfr. Part No.:
- TPS92550TZ/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 769-6324
- Mfr. Part No.:
- TPS92550TZ/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Current | 300 → 450mA | |
| Input Voltage | 4.5 → 36 V dc | |
| AC or DC Input Voltage | dc | |
| Dimming Operation | PWM | |
| Maximum Output Power | 14W | |
| Application | Architectural Lighting, General Lighting, Street Lighting, Underwater Lighting | |
| Package Type | TO-PMOD | |
| Number of Pins | 7 | |
| Current Rating | 300 → 450mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Current 300 → 450mA | ||
Input Voltage 4.5 → 36 V dc | ||
AC or DC Input Voltage dc | ||
Dimming Operation PWM | ||
Maximum Output Power 14W | ||
Application Architectural Lighting, General Lighting, Street Lighting, Underwater Lighting | ||
Package Type TO-PMOD | ||
Number of Pins 7 | ||
Current Rating 300 → 450mA | ||
