Maxim Integrated MAX16832CASA+ LED Driver IC, 6.5 → 65 V dc 1μA 8-Pin SOIC
- RS Stock No.:
- 751-2639
- Mfr. Part No.:
- MAX16832CASA+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 751-2639
- Mfr. Part No.:
- MAX16832CASA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Output Current | 1µA | |
| Input Voltage | 6.5 → 65 V dc | |
| AC or DC Input Voltage | dc | |
| Dimming Operation | PWM | |
| Application | Ambient Lighting, Architectural Lighting, Automotive Lighting, Emergency Lighting, MR16 LED Bulb | |
| Package Type | SOIC | |
| Number of Pins | 8 | |
| Current Rating | 0 → 1000mA | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Output Current 1µA | ||
Input Voltage 6.5 → 65 V dc | ||
AC or DC Input Voltage dc | ||
Dimming Operation PWM | ||
Application Ambient Lighting, Architectural Lighting, Automotive Lighting, Emergency Lighting, MR16 LED Bulb | ||
Package Type SOIC | ||
Number of Pins 8 | ||
Current Rating 0 → 1000mA | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
