onsemi FAN5701UMP08X LED Driver IC, 2.7 → 5.5 V dc 180mA 16-Pin UMLP
- RS Stock No.:
- 739-6055
- Mfr. Part No.:
- FAN5701UMP08X
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 739-6055
- Mfr. Part No.:
- FAN5701UMP08X
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Output Current | 180mA | |
| Input Voltage | 2.7 → 5.5 V dc | |
| AC or DC Input Voltage | dc | |
| Dimming Operation | PWM | |
| Application | Backlighting, Cell Phones | |
| Package Type | UMLP | |
| Number of Pins | 16 | |
| Current Rating | 8mA | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Output Current 180mA | ||
Input Voltage 2.7 → 5.5 V dc | ||
AC or DC Input Voltage dc | ||
Dimming Operation PWM | ||
Application Backlighting, Cell Phones | ||
Package Type UMLP | ||
Number of Pins 16 | ||
Current Rating 8mA | ||
- COO (Country of Origin):
- MY
