onsemi FAN5624UMPX LED Driver IC, 2.7 → 5.5 V dc 30mA 10-Pin UMLP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
739-6042
Mfr. Part No.:
FAN5624UMPX
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Output Current

30mA

Input Voltage

2.7 → 5.5 V dc

AC or DC Input Voltage

dc

Dimming Operation

Digital

Application

Backlighting, Cell Phones

Package Type

UMLP

Number of Pins

10

Current Rating

5 → 30mA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy