Maxim Integrated MAX20444BATG/V+ LED Driver IC, 4.5 → 36 130mA 24-Pin TQFN
- RS Stock No.:
- 222-2358
- Mfr. Part No.:
- MAX20444BATG/V+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 222-2358
- Mfr. Part No.:
- MAX20444BATG/V+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Output Current | 130mA | |
| Input Voltage | 4.5 → 36 | |
| AC or DC Input Voltage | dc | |
| Dimming Operation | PWM | |
| Maximum Output Power | 2.857W | |
| Package Type | TQFN | |
| Number of Pins | 24 | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Output Current 130mA | ||
Input Voltage 4.5 → 36 | ||
AC or DC Input Voltage dc | ||
Dimming Operation PWM | ||
Maximum Output Power 2.857W | ||
Package Type TQFN | ||
Number of Pins 24 | ||
The Maxim Integrated MAX20444B is a 4-channel backlight driver IC with boost controller for automotive displays. The integrated current outputs can sink up to 130mA LED current each. The device accepts a wide 4.5V to 36V input voltage range and withstands direct automotive load-dump events.
High integration
Robust and low EMI
Wide voltage-range operation
Complete diagnostics
Robust and low EMI
Wide voltage-range operation
Complete diagnostics
