Microchip HV96001-E/NFA LED Driver IC, 60 V 5mA 16-Pin VQFN
- RS Stock No.:
- 203-4730
- Mfr. Part No.:
- HV96001-E/NFA
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 203-4730
- Mfr. Part No.:
- HV96001-E/NFA
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Output Current | 5mA | |
| Input Voltage | 60 V | |
| AC or DC Input Voltage | ac | |
| Dimming Operation | PWM | |
| Maximum Output Power | 0.24W | |
| Application | Offline LED Lightings | |
| Package Type | VQFN | |
| Number of Pins | 16 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Output Current 5mA | ||
Input Voltage 60 V | ||
AC or DC Input Voltage ac | ||
Dimming Operation PWM | ||
Maximum Output Power 0.24W | ||
Application Offline LED Lightings | ||
Package Type VQFN | ||
Number of Pins 16 | ||
The Microchip Technology LED driver selects offline lighting applications demanding wide dimming capability. The device is capable of linear dimming and PWM dimming, with the PWM dimming capable of flicker free dimming down to 0.01% level and lower.
8V to 60V wide input voltage range
Flyback converter
Fault recovery with auto retry delay set using timing capacitor
Short circuit protection of output with auto retry delay
Flyback converter
Fault recovery with auto retry delay set using timing capacitor
Short circuit protection of output with auto retry delay
