ROHM BD8388FV-ME2 LED Driver IC, 3 → 5.5 V 50mA 16-Pin SSOP
- RS Stock No.:
- 186-4545
- Mfr. Part No.:
- BD8388FV-ME2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 186-4545
- Mfr. Part No.:
- BD8388FV-ME2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Output Current | 50mA | |
| Input Voltage | 3 → 5.5 V | |
| AC or DC Input Voltage | dc | |
| Dimming Operation | PWM | |
| Application | For Indicator of Cluster Panel | |
| Package Type | SSOP | |
| Number of Pins | 16 | |
| Maximum Output Voltage | 40V | |
| Current Rating | 1mA | |
| Power Dissipation | 887mW | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Output Current 50mA | ||
Input Voltage 3 → 5.5 V | ||
AC or DC Input Voltage dc | ||
Dimming Operation PWM | ||
Application For Indicator of Cluster Panel | ||
Package Type SSOP | ||
Number of Pins 16 | ||
Maximum Output Voltage 40V | ||
Current Rating 1mA | ||
Power Dissipation 887mW | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- DE
The BD8388FV-M is a serial-in parallel-out controlled LED driver with 40 V output voltage rating. With the input of 3-line serial data, it turns the 8ch open drain output on/off. Due to its compact size, it is optimal for small space.
Open Drain Output
3-line Serial Control + Enable Signal
Cascade Connection Compatible
SSOP-B16 Package
Internal 8ch Power Transistor
Output Slew Rate 20 V/μs(Typ)(for Low EMC Noise)
3-line Serial Control + Enable Signal
Cascade Connection Compatible
SSOP-B16 Package
Internal 8ch Power Transistor
Output Slew Rate 20 V/μs(Typ)(for Low EMC Noise)
