Infineon ICL5102XUMA2 LED Driver IC, 85 → 305 V ac (Sink) 400mA 16-Pin PG-DSO
- RS Stock No.:
- 179-6981
- Mfr. Part No.:
- ICL5102XUMA2
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 179-6981
- Mfr. Part No.:
- ICL5102XUMA2
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | (Sink) 400mA | |
| Input Voltage | 85 → 305 V ac | |
| AC or DC Input Voltage | ac | |
| Dimming Operation | Yes | |
| Maximum Output Power | 300W | |
| Application | Adapter, Commercial or Residential Lighting System, Indoor Application, LCD TV, Offline AC-DC Power Supply, Outdoor Application | |
| Package Type | PG-DSO | |
| Number of Pins | 16 | |
| Maximum Output Voltage | 2.5V | |
| Minimum Output Voltage | 0V | |
| Current Rating | 5.8mA | |
| Power Dissipation | 1W | |
| Series | ICL5102 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current (Sink) 400mA | ||
Input Voltage 85 → 305 V ac | ||
AC or DC Input Voltage ac | ||
Dimming Operation Yes | ||
Maximum Output Power 300W | ||
Application Adapter, Commercial or Residential Lighting System, Indoor Application, LCD TV, Offline AC-DC Power Supply, Outdoor Application | ||
Package Type PG-DSO | ||
Number of Pins 16 | ||
Maximum Output Voltage 2.5V | ||
Minimum Output Voltage 0V | ||
Current Rating 5.8mA | ||
Power Dissipation 1W | ||
Series ICL5102 | ||
- COO (Country of Origin):
- CN
With ICL5102 Infineon offers a highly integrated combo controller IC with a universal input of 70V to 325V, which allows manufactures to realize global designs, keeping cost for product variety and stock low. Highest efficiency of up to 94 percent by resonant topology, a THD factor less than 3.5 percent and a high power factor of more than 0.95 allow for more lumen output and less thermal load, enabling cost effective designs and keeping cost for LEDs and heat sink low.
Enables global designs
Can be used from 40-250W
Best-in-class PFC and THD at full and light load
High efficiency: more lumen output and less thermal load
No components required to match the PFC and LLC stage
Protection and auto restart
Target Applications:
LED lighting
Professional lighting
Street lighting/Smart street lamp
Can be used from 40-250W
Best-in-class PFC and THD at full and light load
High efficiency: more lumen output and less thermal load
No components required to match the PFC and LLC stage
Protection and auto restart
Target Applications:
LED lighting
Professional lighting
Street lighting/Smart street lamp
