Microchip HV9912NG-G Constant Current LED Driver, 90 V dc 18μA 16-Pin SOIC
- RS Stock No.:
- 177-1978
- Mfr. Part No.:
- HV9912NG-G
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-1978
- Mfr. Part No.:
- HV9912NG-G
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Output Current | 18µA | |
| Input Voltage | 90 V dc | |
| AC or DC Input Voltage | dc | |
| Dimming Operation | PWM | |
| Application | Battery-powered LED Lamps, General LED Lighting Applications, RGB Backlight Applications | |
| Package Type | SOIC | |
| Number of Pins | 16 | |
| Maximum Output Voltage | 6.75V | |
| Minimum Output Voltage | 0.7V | |
| Power Dissipation | 1200mW | |
| Series | HV9912 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Output Current 18µA | ||
Input Voltage 90 V dc | ||
AC or DC Input Voltage dc | ||
Dimming Operation PWM | ||
Application Battery-powered LED Lamps, General LED Lighting Applications, RGB Backlight Applications | ||
Package Type SOIC | ||
Number of Pins 16 | ||
Maximum Output Voltage 6.75V | ||
Minimum Output Voltage 0.7V | ||
Power Dissipation 1200mW | ||
Series HV9912 | ||
The HV9912 is a current mode control LED driver IC designed to control single switch PWM converters (buck, boost, buck-boost or SEPIC) in a constant frequency mode. The controller uses a peak current-mode control scheme with programmable slope compensation and includes an internal transconductance amplifier to control the output current in closed loop enabling high output current accuracy (in the case of buck and buck-boost converters, the output current can be sensed using a high side current sensor like the HV7800).
Switch mode controller for single switch drivers
Buck
Boost
Buck-boost and SEPIC
Works with high side current sensors
Closed loop control of output current
High PWM dimming ratio
Internal 90V linear regulator (can be extended using external Zener diodes)
Internal 2% voltage reference (0°C < TA < 85°C)
Constant frequency operation
Programmable slope compensation
Linear & PWM dimming
+0.2A/-0.4A gate drive
Buck
Boost
Buck-boost and SEPIC
Works with high side current sensors
Closed loop control of output current
High PWM dimming ratio
Internal 90V linear regulator (can be extended using external Zener diodes)
Internal 2% voltage reference (0°C < TA < 85°C)
Constant frequency operation
Programmable slope compensation
Linear & PWM dimming
+0.2A/-0.4A gate drive
