ROHM BU2092FV-E2 LED Driver IC, 2.7 → 5.5 V dc 25mA 18-Pin SSOP
- RS Stock No.:
- 171-4161
- Mfr. Part No.:
- BU2092FV-E2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 171-4161
- Mfr. Part No.:
- BU2092FV-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Output Current | 25mA | |
| Input Voltage | 2.7 → 5.5 V dc | |
| AC or DC Input Voltage | dc | |
| Application | Air-Conditioner, IH Cooking Heater, Multi Function Printer, Set Top Box | |
| Package Type | SSOP | |
| Number of Pins | 18 | |
| Maximum Output Voltage | 25V dc | |
| Minimum Output Voltage | 0V dc | |
| Current Rating | 20mA | |
| Power Dissipation | 0.65W | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Output Current 25mA | ||
Input Voltage 2.7 → 5.5 V dc | ||
AC or DC Input Voltage dc | ||
Application Air-Conditioner, IH Cooking Heater, Multi Function Printer, Set Top Box | ||
Package Type SSOP | ||
Number of Pins 18 | ||
Maximum Output Voltage 25V dc | ||
Minimum Output Voltage 0V dc | ||
Current Rating 20mA | ||
Power Dissipation 0.65W | ||
BU2092FV incorporates a built-in shift register and a latch circuit to control 12 LED by serial interface, linked to a microcontrollers.
LED can be driven directly. (Output current 25mA)
12 bit parallel output
Operational on low voltage (2.7V to 5.5V)
Applications:
MFP(Multi Function Printer)
Air-conditioner
STB (Set Top Box)
IH Cooking Heater
12 bit parallel output
Operational on low voltage (2.7V to 5.5V)
Applications:
MFP(Multi Function Printer)
Air-conditioner
STB (Set Top Box)
IH Cooking Heater
