Monolithic Power Systems (MPS) MP4688DN-LF LED Driver IC, 4.5 → 80 V 1A 8-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
170-9342
Mfr. Part No.:
MP4688DN-LF
Brand:
Monolithic Power Systems (MPS)
Find similar products by selecting one or more attributes.
Select all

Brand

Monolithic Power Systems (MPS)

Output Current

1A

Input Voltage

4.5 → 80 V

AC or DC Input Voltage

dc

Dimming Operation

PWM

Maximum Output Power

2.5W

Application

Automotive Lighting, Constant Current Source, General Lighting, High Power LED, Industrial Lighting

Package Type

SOIC

Number of Pins

8

Maximum Output Voltage

80V

Minimum Output Voltage

-0.3V

Current Rating

1A

Power Dissipation

2.5W

Series

MP4688

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy