Monolithic Power Systems (MPS) MP2488DN-LF LED Driver IC, 4.5 → 55 V 2A 8-Pin SOIC
- RS Stock No.:
- 170-9338
- Mfr. Part No.:
- MP2488DN-LF
- Brand:
- Monolithic Power Systems (MPS)
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-9338
- Mfr. Part No.:
- MP2488DN-LF
- Brand:
- Monolithic Power Systems (MPS)
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Monolithic Power Systems (MPS) | |
| Output Current | 2A | |
| Input Voltage | 4.5 → 55 V | |
| AC or DC Input Voltage | dc | |
| Dimming Operation | PWM | |
| Application | Automotive Lighting, Constant Current Source, General LED Lighting, High Power LED | |
| Package Type | SOIC | |
| Number of Pins | 8 | |
| Power Dissipation | 2.5W | |
| Series | MP2488 | |
| Select all | ||
|---|---|---|
Brand Monolithic Power Systems (MPS) | ||
Output Current 2A | ||
Input Voltage 4.5 → 55 V | ||
AC or DC Input Voltage dc | ||
Dimming Operation PWM | ||
Application Automotive Lighting, Constant Current Source, General LED Lighting, High Power LED | ||
Package Type SOIC | ||
Number of Pins 8 | ||
Power Dissipation 2.5W | ||
Series MP2488 | ||
- COO (Country of Origin):
- CN
